- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FA911JO3
CD15FA911JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 910pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 910pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FA911JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FA911JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:11.9(Max) x 5.6(Max) x 10.2(Max) mm
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Construction:N/A
-
Capacitance Value:910 pF
-
Family:CD15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
100
$5.09
300
$4.67
500
$4.52
1,000
$3.64
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing