- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FA122JO3F
CD15FA122JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 1200pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 1200pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FA122JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FA122JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Capacitance Value:0.0012 uF
-
Construction:N/A
-
Family:CD15
-
Dimension:12.4(Max) x 6.1(Max) x 10.7(Max) mm
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.16
50
$7.14
100
$6.84
300
$6.27
500
$6.11
1,000
$4.89
2,500 +
$4.10
Click for Quote
Log in
to unlock special pricing