- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FA102GO3F
Cornell Dubilier
CD15FA102GO3F
Mica Capacitor - Standard Dipped - 1000pF (+/-) 2% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 1000pF (+/-) 2% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FA102GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FA102GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:0.001 uF
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
-
Dimension:12.2(Max) x 5.8(Max) x 10.2(Max) mm
-
Construction:N/A
Product Guides
+
Frequently Asked Questions
Is CD15FA102GO3F RoHS compliant?
Yes, CD15FA102GO3F is RoHS compliant.
What is the lead time for CD15FA102GO3F?
The standard lead time for CD15FA102GO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$10.82
25
$9.36
50
$8.14
100
$7.73
300
$7.69
500
$7.10
1,000
$6.92
2,500 +
$6.90
Click for Quote
Log in
to unlock special pricing