Available Replacements
Non-RoHS Equivalent
CD15FA102FO3 CD15FA102FO3 Cornell Dubilier
CD15FA102FO3

Cornell Dubilier

In Stock: 395

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FA102FO3F

Mica Capacitor - Standard Dipped - 1000pF (+/-) 1% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1000pF (+/-) 1% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FA102FO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FA102FO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: CD15
Lead Pitch For Radial: 5.9 mm
Dimension: 12.2(Max) x 5.8(Max) x 10.2(Max) mm
Lead Diameter: 0.6 mm
Capacitance Value: 0.001 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FA102FO3F RoHS compliant?
Yes, CD15FA102FO3F is RoHS compliant.
What is the lead time for CD15FA102FO3F?
The standard lead time for CD15FA102FO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Manufacturer Stock:
300 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.10
10
$12.07
25
$12.04
50
$9.03
75
$8.43
100 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!