Available Replacements
ROHs Equivalent
CD15FA102FO3F CD15FA102FO3F Cornell Dubilier
CD15FA102FO3F

Cornell Dubilier

In Stock: 2,400

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FA102FO3

Mica Capacitor - Standard Dipped - 1000pF (+/-) 1% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1000pF (+/-) 1% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FA102FO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15FA102FO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    12.2(Max) x 5.8(Max) x 10.2(Max) mm
  • Family:
    CD15
  • Lead Pitch For Radial:
    5.9 mm
  • Lead Diameter:
    0.6 mm
  • Construction:
    N/A
  • Capacitance Value:
    0.001 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FA102FO3 RoHS compliant?
No, CD15FA102FO3 is not RoHS compliant.
What is the lead time for CD15FA102FO3?
The standard lead time for CD15FA102FO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Ships today, if you order in
Manufacturer Stock:
500 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.54
10
$11.29
25
$11.19
50
$9.83
75
$9.81
100 +
$9.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!