Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED750JO3F

The CD15ED750JO3F is a standard dipped mica capacitor with a capacitance of 75 pF and a voltage rating of 500 Vdc.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The CD15ED750JO3F is a standard dipped mica capacitor with a capacitance of 75 pF and a voltage rating of 500 Vdc.
Search Keywords: CD15ED750JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15ED750JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.6 mm
Family: CD15
Capacitance Value: 75 pF
Dimension: 11.4(Max) x 4.6(Max) x 9.1(Max) mm
Lead Pitch For Radial: 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15ED750JO3F RoHS compliant?
Yes, CD15ED750JO3F is RoHS compliant.
What is the lead time for CD15ED750JO3F?
The standard lead time for CD15ED750JO3F is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in You may purchase all in-stock quantity of 98
On Order:
400   can ship 12/9/26
1,800   can ship 12/21/26
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.574
100
$2.340
300
$2.150
500
$1.970
1,000
$1.750
2,500
$1.720
5,000
$1.710
7,500
$1.700
10,000 +
$1.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!