Available Replacements
ROHs Equivalent
CD15ED750JO3F CD15ED750JO3F Cornell Dubilier
CD15ED750JO3F

Cornell Dubilier

In Stock: 98

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED750JO3

Mica Capacitor - Standard Dipped - 75pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 75pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD15ED750JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15ED750JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
  • Capacitance Value:
    75 pF
  • Family:
    CD15
  • Lead Pitch For Radial:
    5.9 mm
  • Dimension:
    11.4(Max) x 4.6(Max) x 9.1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15ED750JO3 RoHS compliant?
No, CD15ED750JO3 is not RoHS compliant.
What is the lead time for CD15ED750JO3?
The standard lead time for CD15ED750JO3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 12/23/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.08
500
$1.85
1,000
$1.66
2,500
$1.61
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!