- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15ED680FO3F
CD15ED680FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 68pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 68pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD15ED680FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15ED680FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Family:CD15
-
Lead Diameter:0.6 mm
-
Dimension:11.4(Max) x 4.6(Max) x 9.1(Max) mm
-
Capacitance Value:68 pF
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Manufacturer Stock:
520
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$3.10
300
$3.08
500
$2.82
1,000
$2.45
2,500
$2.34
5,000
$2.33
7,500
$2.32
10,000 +
$2.31
Click for Quote
Log in
to unlock special pricing