- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15ED620JO3F
Cornell Dubilier
CD15ED620JO3F
Mica Capacitor - Standard Dipped - 62pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15ED620JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Family:CD15
-
Capacitance Value:62 pF
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm