Available Replacements
Non-RoHS Equivalent
CD15ED500JO3 CD15ED500JO3 Cornell Dubilier
CD15ED500JO3

Cornell Dubilier

In Stock: 400

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED500JO3F

The CD15ED500JO3F is a standard dipped mica capacitor with a capacitance of 50 pF, a voltage rating of 500 Vdc, and a ±5% tol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The CD15ED500JO3F is a standard dipped mica capacitor with a capacitance of 50 pF, a voltage rating of 500 Vdc, and a ±5% tolerance.
Search Keywords: CD15ED500JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15ED500JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 50 pF
Lead Pitch For Radial: 5.9 mm
Dimension: 11.4(Max) x 4.3(Max) x 9.1(Max) mm
Lead Diameter: 0.6 mm
Family: CD15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15ED500JO3F RoHS compliant?
Yes, CD15ED500JO3F is RoHS compliant.
What is the lead time for CD15ED500JO3F?
The standard lead time for CD15ED500JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 696
Ships today, if you order in
Manufacturer Stock:
754 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.82
300
$1.76
500
$1.65
1,000
$1.56
2,500
$1.48
5,000
$1.41
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!