Available Replacements
ROHs Equivalent
CD15ED470GO3F
CD15ED470GO3F

Cornell Dubilier

In Stock: 8,178

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

CD15ED470GO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD15ED470GO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15ED470GO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    CD15
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
  • Capacitance Value:
    47 pF
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    5.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,583
Ships today, if you order in
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.08
500
$1.92
1,000
$1.52
2,500
$1.32
5,000
$1.29
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!