- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15ED430GO3
CD15ED430GO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 43pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 43pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD15ED430GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15ED430GO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
-
Lead Diameter:0.6 mm
-
Capacitance Value:43 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.15
500
$1.99
1,000
$1.56
2,500
$1.36
5,000
$1.32
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing