- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15ED390JO3
CD15ED390JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 39pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 39pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD15ED390JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15ED390JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:39 pF
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
-
Lead Diameter:0.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.69
500
$1.59
1,000
$1.19
2,500
$1.08
5,000
$1.05
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing