Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED270GO3F

Mica Capacitor - Standard Dipped - 27pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 27pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD15ED270GO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15ED270GO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 27 pF
Dimension: 11.4(Max) x 4.3(Max) x 9.1(Max) mm
Lead Pitch For Radial: 5.9 mm
Lead Diameter: 0.6 mm
Family: CD15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15ED270GO3F RoHS compliant?
Yes, CD15ED270GO3F is RoHS compliant.
What is the lead time for CD15ED270GO3F?
The standard lead time for CD15ED270GO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
30
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.289
30
$2.990
300
$2.760
500
$2.400
1,000
$2.210
2,500
$2.150
5,000
$2.130
7,500
$2.120
10,000 +
$2.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!