Available Replacements
ROHs Equivalent
CD15ED270GO3F
CD15ED270GO3F

Cornell Dubilier

In Stock: 75

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

CD15ED270GO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 27pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 27pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD15ED270GO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15ED270GO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    27 pF
  • Lead Pitch For Radial:
    5.9 mm
  • Family:
    CD15
  • Lead Diameter:
    0.6 mm
  • Construction:
    N/A
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.15
500
$1.99
1,000
$1.56
2,500
$1.36
5,000
$1.32
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!