Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED200DO3F

Mica Capacitor - Standard Dipped - 20pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 20pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD15ED200DO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15ED200DO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Lead Diameter:
    0.6 mm
  • Family:
    CD15
  • Capacitance Value:
    20 pF
  • Construction:
    N/A
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
  • Lead Pitch For Radial:
    5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15ED200DO3F RoHS compliant?
Yes, CD15ED200DO3F is RoHS compliant.
What is the lead time for CD15ED200DO3F?
The standard lead time for CD15ED200DO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 941
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.50
500
$1.48
1,000
$1.41
2,500
$1.20
5,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!