Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15ED150J03

Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - FALSE - TC= -20 to 100ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - FALSE - TC= -20 to 100ppm/°C
Search Keywords: CD15ED150J03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15ED150J03
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 15 pF
Dimension: 11.4(Max) x 4.3(Max) x 9.1(Max) mm
Lead Pitch For Radial: 5.9 mm
Family: CD15
Lead Diameter: 0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15ED150J03 discontinued?
Yes, CD15ED150J03 from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD15ED150J03?
The recommended replacement for CD15ED150J03 is CD15CD150JO3 from Cornell Dubilier, available from OnlineComponents.com.
Is CD15ED150J03 RoHS compliant?
No, CD15ED150J03 is not RoHS compliant.
What is the lead time for CD15ED150J03?
The standard lead time for CD15ED150J03 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately You may purchase all in-stock quantity of 144
Stock lot only:
144
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5140
250
$0.4673
500
$0.3797
1,000
$0.3787
2,500
$0.3329
5,000
$0.3068
7,500
$0.3061
10,000
$0.3053
15,000 +
$0.2867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!