Available Replacements
非 RoHS 相当品
CD15CD180JO3 CD15CD180JO3 Cornell Dubilier
CD15CD180JO3

Cornell Dubilier

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15CD180JO3F

Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD15CD180JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15CD180JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    CD15
  • Capacitance Value:
    18 pF
  • Lead Pitch For Radial:
    5.9 mm
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15CD180JO3F RoHS compliant?
Yes, CD15CD180JO3F is RoHS compliant.
What is the lead time for CD15CD180JO3F?
The standard lead time for CD15CD180JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.245
300
$1.205
500
$1.186
1,000
$1.128
2,500
$0.966
5,000 +
$0.945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!