Available Replacements
ROHs 등가
CD15CD080DO3F CD15CD080DO3F Cornell Dubilier
CD15CD080DO3F

Cornell Dubilier

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15CD080DO3

Mica Capacitor - Standard Dipped - 8pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 8pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords: CD15CD080DO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15CD080DO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.6 mm
Dimension: 11.4(Max) x 4.3(Max) x 9.1(Max) mm
Family: CD15
Capacitance Value: 8 pF
Lead Pitch For Radial: 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15CD080DO3 RoHS compliant?
No, CD15CD080DO3 is not RoHS compliant.
What is the lead time for CD15CD080DO3?
The standard lead time for CD15CD080DO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 844
Ships today, if you order in
Minimum Order Quantity:
95
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.09
300
$1.98
500
$1.93
1,000
$1.67
2,500
$1.65
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!