- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15CD010DO3F
CD15CD010DO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 1pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 1pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD15CD010DO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15CD010DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1 pF
-
Family:CD15
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
80
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
80
$1.85
300
$1.76
500
$1.67
1,000
$1.37
2,500
$1.12
5,000
$1.09
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing