Available Replacements
ROHs Equivalent
CD10FD910JO3F CD10FD910JO3F Cornell Dubilier
CD10FD910JO3F

Cornell Dubilier

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10FD910JO3

Cap Mica 91pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 91pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10FD910JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD10FD910JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Family:
    CD10
  • Capacitance Value:
    91 pF
  • Lead Pitch For Radial:
    3.6 mm
  • Dimension:
    9.4(Max) x 5.1(Max) x 8.9(Max) mm
  • Lead Diameter:
    0.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD10FD910JO3 RoHS compliant?
No, CD10FD910JO3 is not RoHS compliant.
What is the lead time for CD10FD910JO3?
The standard lead time for CD10FD910JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.61
500
$2.47
1,000
$2.10
2,500
$2.04
5,000
$1.99
7,500
$1.96
10,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!