- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD221JO3F
Cornell Dubilier
CD10FD221JO3F
The CD10FD221JO3F is a standard dipped silvered mica capacitor with a capacitance of 220 pF and a voltage rating of 500 Vdc.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CD10FD221JO3F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Family: | CD10 |
| Capacitance Value: | 220 pF |
| Lead Pitch For Radial: | 3.6 mm |
| Lead Diameter: | 0.4 mm |
| Dimension: | 9.9(Max) x 5.6(Max) x 9.7(Max) mm |