- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD201JO3F
Cornell Dubilier
CD10FD201JO3F
Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FD201JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3.6 mm
-
Dimension:9.9(Max) x 5.3(Max) x 9.4(Max) mm
-
Family:CD10
-
Construction:N/A
-
Capacitance Value:200 pF