- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD131JO3
CD10FD131JO3
Cornell Dubilier
Cap Mica 130pF 500V 5% (9.7 X 5.1 X 9.1mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 130pF 500V 5% (9.7 X 5.1 X 9.1mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10FD131JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FD131JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:130 pF
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3.6 mm
-
Family:CD10
-
Dimension:9.7(Max) x 5.1(Max) x 9.1(Max) mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.26
300
$3.03
500
$2.84
1,000
$2.38
2,500
$1.83
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing