Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10FD121JO3F

Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C
Search Keywords: CD10FD121JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD10FD121JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: CD10
Capacitance Value: 120 pF
Dimension: 9.7(Max) x 5.1(Max) x 8.9(Max) mm
Lead Pitch For Radial: 3.6 mm
Lead Diameter: 0.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD10FD121JO3F RoHS compliant?
Yes, CD10FD121JO3F is RoHS compliant.
What is the lead time for CD10FD121JO3F?
The standard lead time for CD10FD121JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.97
300
$2.75
500
$2.59
1,000
$2.22
2,500
$2.16
5,000
$2.10
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!