- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD111FO3
CD10FD111FO3
Cornell Dubilier
Mica Radial Lead Capacitors 110pF 500V +/-1%
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 110pF 500V +/-1%
Search Keywords: CD10FD111FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FD111FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.00
25
$5.87
100
$5.43
300
$4.99
500
$4.84
1,000
$3.99
2,500
$3.10
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing