- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD101GO3
CD10FD101GO3
Cornell Dubilier
Cap Mica 100pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 100pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10FD101GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FD101GO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:100 pF
-
Dimension:9.4(Max) x 5.1(Max) x 8.9(Max) mm
-
Lead Pitch For Radial:3.6 mm
-
Lead Diameter:0.4 mm
-
Family:CD10
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.53
100
$4.33
300
$4.14
500
$3.75
1,000
$3.27
2,500
$2.48
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing