Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10FC271JO3F

Cap Mica 270pF 300V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 270pF 300V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C
Search Keywords: CD10FC271JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD10FC271JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Lead Diameter:
    0.4 mm
  • Dimension:
    9.9(Max) x 5.6(Max) x 9.7(Max) mm
  • Lead Pitch For Radial:
    3.6 mm
  • Construction:
    N/A
  • Capacitance Value:
    270 pF
  • Family:
    CD10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD10FC271JO3F RoHS compliant?
Yes, CD10FC271JO3F is RoHS compliant.
What is the lead time for CD10FC271JO3F?
The standard lead time for CD10FC271JO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.27
100
$4.07
300
$3.90
500
$3.67
1,000
$3.19
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!