- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FA391GO3F
CD10FA391GO3F
Cornell Dubilier
Cap Mica 390pF 100V 2% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 390pF 100V 2% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C
Search Keywords: CD10FA391GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FA391GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$11.56
25
$11.53
50
$8.64
75
$8.07
100 +
$7.91
Click for Quote
Log in
to unlock special pricing