Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10FA331JO3F

Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C
Search Keywords: CD10FA331JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD10FA331JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Pitch For Radial: 3.6 mm
Dimension: 9.9(Max) x 5.6(Max) x 9.4(Max) mm
Capacitance Value: 330 pF
Lead Diameter: 0.4 mm
Family: CD10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD10FA331JO3F RoHS compliant?
Yes, CD10FA331JO3F is RoHS compliant.
What is the lead time for CD10FA331JO3F?
The standard lead time for CD10FA331JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 371
Ships today, if you order in
Manufacturer Stock:
1,400 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.78
50
$3.54
100
$3.47
300
$3.35
500
$3.18
1,000
$2.76
2,500 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!