- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED820JO3
CD10ED820JO3
Cornell Dubilier
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED820JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED820JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Dimension:9.4(Max) x 5.1(Max) x 8.9(Max) mm
-
Family:CD10
-
Capacitance Value:82 pF
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$3.73
300
$3.53
500
$3.19
1,000
$3.06
2,500
$2.97
5,000
$2.96
7,500
$2.95
10,000 +
$2.94
Click for Quote
Log in
to unlock special pricing