- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED820GO3F
CD10ED820GO3F
Cornell Dubilier
Cap Mica 82pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 82pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED820GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED820GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3.6 mm
-
Lead Diameter:0.4 mm
-
Capacitance Value:82 pF
-
Construction:N/A
-
Dimension:9.4(Max) x 5.1(Max) x 8.9(Max) mm
-
Family:CD10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$4.64
100
$4.43
300
$4.24
500
$3.95
1,000
$3.32
2,500
$2.59
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing