- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED500JO3F
CD10ED500JO3F
Cornell Dubilier
Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED500JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED500JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Capacitance Value:50 pF
-
Construction:N/A
-
Dimension:9.4(Max) x 4.8(Max) x 8.6(Max) mm
-
Family:CD10
-
Lead Pitch For Radial:3.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,470
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$3.77
300
$3.57
500
$3.19
1,000
$2.87
2,500
$2.73
5,000
$2.72
7,500
$2.71
10,000 +
$2.70
Click for Quote
Log in
to unlock special pricing