Available Replacements
ROHs Equivalent
CD10ED390JO3F CD10ED390JO3F Cornell Dubilier
CD10ED390JO3F

Cornell Dubilier

In Stock: 125

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10ED390JO3

Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED390JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD10ED390JO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 9.4(Max) x 4.8(Max) x 8.6(Max) mm
Capacitance Value: 39 pF
Lead Pitch For Radial: 3.6 mm
Lead Diameter: 0.4 mm
Family: CD10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD10ED390JO3 RoHS compliant?
No, CD10ED390JO3 is not RoHS compliant.
What is the lead time for CD10ED390JO3?
The standard lead time for CD10ED390JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.26
300
$3.19
500
$2.99
1,000
$2.89
2,500
$2.84
5,000
$2.83
7,500
$2.82
10,000 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!