Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD10ED330JO3F

Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED330JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD10ED330JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 33 pF
Lead Pitch For Radial: 3.6 mm
Dimension: 9.4(Max) x 4.8(Max) x 8.6(Max) mm
Lead Diameter: 0.4 mm
Family: CD10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD10ED330JO3F RoHS compliant?
Yes, CD10ED330JO3F is RoHS compliant.
What is the lead time for CD10ED330JO3F?
The standard lead time for CD10ED330JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.52
500
$1.49
1,000
$1.48
2,500
$1.46
5,000
$1.45
7,500
$1.44
10,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!