- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED330GO3
CD10ED330GO3
Cornell Dubilier
Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Search Keywords: CD10ED330GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED330GO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
300
$3.61
500
$3.27
1,000
$2.77
2,500
$2.13
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing