- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED220JO3F
CD10ED220JO3F
Cornell Dubilier
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
Search Keywords: CD10ED220JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED220JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD10
-
Dimension:9.1(Max) x 4.8(Max) x 8.4(Max) mm
-
Capacitance Value:22 pF
-
Lead Diameter:0.4 mm
-
Construction:N/A
-
Lead Pitch For Radial:3.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.69
300
$2.52
500
$2.25
1,000
$1.89
2,500
$1.46
5,000
$1.39
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing