Image is representational - see mfr. specs

CD10ED220JO3

Cornell Dubilier

Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10ED220JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD10ED220JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    9.1(Max) x 4.8(Max) x 8.4(Max) mm
  • Lead Diameter:
    0.4 mm
  • Capacitance Value:
    22 pF
  • Construction:
    N/A
  • Lead Pitch For Radial:
    3.6 mm
  • Family:
    CD10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 497
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.48
500
$2.31
1,000
$1.92
2,500
$1.50
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!