- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED220DO3F
CD10ED220DO3F
Cornell Dubilier
Cap Mica 22pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 22pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
Search Keywords: CD10ED220DO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10ED220DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
300
$3.69
500
$3.41
1,000
$2.86
2,500
$2.32
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing