- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10ED200JO3F
Cornell Dubilier
CD10ED200JO3F
A 20 pF, 500 Vdc, standard dipped mica capacitor with a ±5% tolerance for stable timing applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CD10ED200JO3F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Family: | CD10 |
| Capacitance Value: | 20 pF |
| Dimension: | 9.1(Max) x 4.8(Max) x 8.4(Max) mm |
| Lead Diameter: | 0.4 mm |
| Lead Pitch For Radial: | 3.6 mm |