- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C104K5RAC
C1210C104K5RAC
Cornell Dubilier
Cap Ceramic 0.1uF 50V Z5U 20% SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 0.1uF 50V Z5U 20% SMD 0805 85°C T/R
Search Keywords: C1210C104K5RAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:C1210C104K5RAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
859
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1328
1,000
$0.1208
2,500
$0.1170
5,000
$0.1144
10,000
$0.1127
25,000
$0.1110
50,000
$0.1093
100,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing