- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C471J1GAC
C1206C471J1GAC
Cornell Dubilier
Cap Ceramic 470pF 100V C0G 5% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 470pF 100V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C1206C471J1GAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:C1206C471J1GAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 pF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0958
2,500
$0.0844
5,000
$0.0826
7,500
$0.0813
25,000
$0.0801
50,000
$0.0788
100,000
$0.0777
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing