- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C330J1GAC
C0805C330J1GAC
Cornell Dubilier
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0805 125°C T/R
Search Keywords: C0805C330J1GAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:C0805C330J1GAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:33 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.0452
2,500
$0.0411
7,500
$0.0398
25,000
$0.0384
50,000
$0.0378
100,000
$0.0372
150,000
$0.0366
250,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing