- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BLC550J701B4F
Cornell Dubilier
BLC550J701B4F
Cap Film 55uF 700V PP 5% (57.5 X 35 X 50mm) 20.3mm 0.0029 Ohm 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:BLC550J701B4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:700 VDC
-
Capacitance Value:55 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:57.5 x 35 x 50 mm