Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

BLC400J901B4F

Cap Film 40uF 900V PP 5% (57.5 X 35 X 50mm) 20.3mm 0.0032 Ohm 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 40uF 900V PP 5% (57.5 X 35 X 50mm) 20.3mm 0.0032 Ohm 85°C
Search Keywords: BLC400J901B4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    BLC400J901B4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    900 VDC
  • Capacitance Value:
    40 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Size:
    57.5 x 35 x 50 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BLC400J901B4F RoHS compliant?
Yes, BLC400J901B4F is RoHS compliant.
What is the lead time for BLC400J901B4F?
The standard lead time for BLC400J901B4F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$34.19
5
$34.10
10
$34.02
25
$33.93
50
$20.88
75
$16.53
100 +
$16.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!