- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BLC300J901B4E
Cornell Dubilier
BLC300J901B4E
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:BLC300J901B4E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:900 VDC
-
Capacitance Value:30 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:57.5 x 30 x 45 mm