- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BLC150J701B4A
Cornell Dubilier
BLC150J701B4A
Cap Film 15uF 700V PP 5% (41.5 X 20 X 40mm) 10.2mm 0.0052 Ohm 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:BLC150J701B4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:700 VDC
-
Capacitance Value:15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:41.5 x 20 x 40 mm