- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BLC080J112B4A
BLC080J112B4A
Cornell Dubilier
Cap Film 8uF 1100V PP 5% (41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 8uF 1100V PP 5% (41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
Search Keywords: BLC080J112B4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:BLC080J112B4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1100 VDC
-
Capacitance Value:8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:41.5 x 20 x 40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$14.02
50
$10.52
75
$9.81
100 +
$9.62
Click for Quote
Log in
to unlock special pricing