Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AVS106M16B12T-F

SMD Aluminum Electrolytic Capacitor - 10uF ±20% - 16V - +85°C - 5.4mm x 4mm Dia - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Aluminum Electrolytic Capacitor - 10uF ±20% - 16V - +85°C - 5.4mm x 4mm Dia - RoHS
Search Keywords: AVS106M16B12TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AVS106M16B12T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AVS106M16B12T-F RoHS compliant?
Yes, AVS106M16B12T-F is RoHS compliant.
What is the lead time for AVS106M16B12T-F?
The standard lead time for AVS106M16B12T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1600
4,000
$0.1588
6,000
$0.1584
8,000
$0.1580
26,000
$0.1576
50,000
$0.1572
100,000
$0.1568
150,000 +
$0.1564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!