- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVE107M06D16T-F
AVE107M06D16T-F
Cornell Dubilier
Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 6.3VDC - 6.3mm Dia x 5.3mm - -40° to 85°C - RoHS - Tap ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 6.3VDC - 6.3mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Reel
Search Keywords: AVE107M06D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVE107M06D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0834
3,000
$0.0808
5,000
$0.0790
8,000
$0.0761
25,000
$0.0746
50,000
$0.0732
100,000
$0.0721
150,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing